Infineon IPG20N06S4L-26
| Manufacturer | |
| MPN | IPG20N06S4L-26 |
| LCSC Part # | C112995 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 20A TDSON-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 390pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 26mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 390pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 26mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual N-channel Logic Level - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
In-Stock: 1,927
1,927 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3192 | $ 1.32 |
| 10+ | $ 1.1129 | $ 11.13 |
| 30+ | $ 1.0106 | $ 30.32 |
| 100+ | $ 0.9098 | $ 90.98 |
| 500+ | $ 0.7896 | $ 394.80 |
| 1,000+ | $ 0.7587 | $ 758.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 390pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 26mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 390pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 26mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.43nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual N-channel Logic Level - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
C112995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



