SiTime SIT1602BC-72-25N-72.000000E
| Manufacturer | |
| MPN | SIT1602BC-72-25N-72.000000E |
| LCSC Part # | C1129274 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 72MHz SMD2016-4P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 72MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 72MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6313 | $ 0.63 |
| 200+ | $ 0.2439 | $ 48.78 |
| 500+ | $ 0.2362 | $ 118.10 |
| 1,000+ | $ 0.2316 | $ 231.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 72MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2016-4P | |
| Current - Supply | 4.2mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS;LVCMOS | |
| Frequency | 72MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BC-72-25E-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.3259 | ||
| SIT1602BC-72-25S-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.3259 | ||
| SIT1602BC-72-25S-72.000000E | SiTime | SMD2016-4P | 0 | $ 0.6331 | ||
| SIT1602BC-72-25E-72.000000E | SiTime | SMD2016-4P | 0 | $ 0.6332 | ||
| SIT1602BC-72-25S-72.000000D | SiTime | SMD2016-4P | 0 | $ 0.6332 | ||
| SIT1602BC-72-25N-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.3259 | ||
| SIT1602BC-71-25S-72.000000D | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BC-71-25N-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.417 | ||
| SIT1602BC-71-25E-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.417 | ||
| SIT1602BC-71-25N-72.000000E | SiTime | SMD2016-4P | 0 | $ 0.6347 | ||
| SIT1602BC-71-25E-72.000000D | SiTime | SMD2016-4P | 0 | $ 0.6345 | ||
| SIT1602BC-71-25S-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.417 | ||
| SIT1602BC-71-25S-72.000000E | SiTime | SMD2016-4P | 0 | $ 0.6444 | ||
| SIT1602BC-72-XXN-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.3259 | ||
| SIT1602BC-72-XXE-72.000000E | SiTime | SMD2016-4P | 0 | $ 0.6313 | ||
| SIT1602BC-72-XXE-72.000000D | SiTime | SMD2016-4P | 0 | $ 0.6455 | ||
| SIT1602BC-72-XXS-72.000000D | SiTime | SMD2016-4P | 0 | $ 0.6446 | ||
| SIT1602BC-72-XXE-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.3259 | ||
| SIT1602BI-72-25E-72.000000E | SiTime | SMD2016-4P | 0 | $ 0.6335 | ||
| SIT1602BI-72-25E-72.000000G | SiTime | SMD2016-4P | 0 | $ 1.3521 |

