JCHL GL3539(30-50K)
| Manufacturer | JCHLAsian Brands |
| MPN | GL3539(30-50K) |
| LCSC Part # | C11290 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | MINIATURE CADMIUM SULPHIDE PHOTOCONDUCTIVE CELL LIGHT DEPENDENT RESISTOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Packaging | Through Hole,P=2mm | |
| γ Value | 0.7 | |
| Voltage - Max | 150V | |
| Wavelength - Peak | 540nm | |
| Cell Resistance @ Illuminance | 30kΩ~60kΩ | |
| Dark Resistance | 10MΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 445
445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1196 | $ 0.60 |
| 50+ | $ 0.0946 | $ 4.73 |
| 200+ | $ 0.082 | $ 16.40 |
| 400+ | $ 0.0727 | $ 29.08 |
| 2,400+ | $ 0.0651 | $ 156.24 |
| 5,000+ | $ 0.0614 | $ 307.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



