JCHL GL3516(5-10K)
| Manufacturer |
JCHL
Asian Brands |
| Mfr. Part # | GL3516(5-10K) |
| LCSC Part # | C11287 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | MINIATURE CADMIUM SULPHIDE PHOTOCONDUCTIVE CELL LIGHT DEPENDENT RESISTOR |
| Description | 540nm 5kΩ~10kΩ 500kΩ Through Hole,P=2mm Photoresistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
7,135
7,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1215 | $ 0.61 |
50+ | $ 0.0954 | $ 4.77 |
200+ | $ 0.0823 | $ 16.46 |
400+ | $ 0.0725 | $ 29.00 |
2,400+ | $ 0.0647 | $ 155.28 |
5,000+ | $ 0.0608 | $ 304.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$