KEC KTD1302-AT/P
| Manufacturer | |
| MPN | KTD1302-AT/P |
| LCSC Part # | C112864 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 300mA TO-92-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 12V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Emitter-Base Voltage: V_EBO = 12V (Min.)
- High Reverse hFE: Reverse h_FE = 20 (Min.) (V_CE = 2V, I_C = 4mA)
- Low on Resistance: R_ON = 0.6 Ω (Typ.) (I_B = 1mA)
Applications
AI Translation
- AUDIO MUTING APPLICATION
In-Stock: 610
610 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0935 | $ 0.47 |
| 50+ | $ 0.0749 | $ 3.75 |
| 150+ | $ 0.0655 | $ 9.83 |
| 500+ | $ 0.0585 | $ 29.25 |
| 2,000+ | $ 0.0529 | $ 105.80 |
| 4,000+ | $ 0.0501 | $ 200.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 12V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | TO-92-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 12V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 300mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Emitter-Base Voltage: V_EBO = 12V (Min.)
- High Reverse hFE: Reverse h_FE = 20 (Min.) (V_CE = 2V, I_C = 4mA)
- Low on Resistance: R_ON = 0.6 Ω (Typ.) (I_B = 1mA)
Applications
AI Translation
- AUDIO MUTING APPLICATION
C112864 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
