LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-1B1-25E150.000000E product image
Images for reference only

SiTime SIT9120AC-1B1-25E150.000000E

Manufacturer
MPN
SIT9120AC-1B1-25E150.000000E
LCSC Part #
C1128412
Packaging
SMD3225-6P
Customer #
Key Attributes
150MHz SMD3225-6P Oscillators
Datasheetpdf iconSiTime SIT9120AC-1B1-25E150.000000E
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6332$ 2.63
200+$ 1.0203$ 204.06
500+$ 0.9832$ 491.60
1,000+$ 0.9663$ 966.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply69mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeLVPECL
Frequency150MHz
Voltage - Supply2.5V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-1B1-25E150.000000GSiTimeSMD3225-6P0$ 4.9407
SIT9120AC-1B1-25E150.000000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B1-25S150.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B1-25S150.000000DSiTimeSMD3225-6P0$ 2.7847
SiT9120AC-1B1-25S150.000000SiTimeSMD3225-6P0$ 5.2226
SiT9120AC-1B1-25E150.000000SiTimeSMD3225-6P0$ 5.2226
SIT9120AC-1B1-XXE150.000000GSiTimeSMD3225-6P0$ 4.9407
SIT9120AC-1B1-XXS150.000000GSiTimeSMD3225-6P0$ 4.9407
SIT9120AC-1B1-XXS150.000000DSiTimeSMD3225-6P0$ 2.7839
SiT9120AC-1B1-XXS150.000000SiTimeSMD3225-6P0$ 5.2226
SiT9120AC-1B1-XXE150.000000SiTimeSMD3225-6P0$ 5.2226
SIT9120AI-1B1-25E150.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B1-25S150.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B1-25E150.000000DSiTimeSMD3225-6P0$ 2.6332
SiT9120AI-1B1-25S150.000000SiTimeSMD3225-6P0$ 5.4081
SiT9120AI-1B1-25E150.000000SiTimeSMD3225-6P0$ 5.4081
SIT9120AI-1B1-XXE150.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B1-XXE150.000000GSiTimeSMD3225-6P0$ 5.0318
SIT9120AI-1B1-XXS150.000000GSiTimeSMD3225-6P0$ 5.0318
SIT9120AI-1B1-XXS150.000000DSiTimeSMD3225-6P0$ 2.7877