KEC KTC2026-Y-U/PF
| Manufacturer | |
| Mfr. Part # | KTC2026-Y-U/PF |
| LCSC Part # | C112833 |
| Package | TO-220IS |
| Customer # | |
| Description | 20W NPN 3A 60V TO-220IS Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-220IS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2281 | $ 0.23 |
10+ | $ 0.2235 | $ 2.24 |
30+ | $ 0.2204 | $ 6.61 |
100+ | $ 0.1883 | $ 18.83 |
Standard Packaging 50/Full
Tube | ||