LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-2B1-25S148.351648G product image
Images for reference only

SiTime SIT9120AC-2B1-25S148.351648GRoHS

Manufacturer
MPN
SIT9120AC-2B1-25S148.351648G
LCSC Part #
C1128048
Packaging
SMD3225-6P
Customer #
Key Attributes
148.35165MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT9120AC-2B1-25S148.351648G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9407$ 4.94
200+$ 1.9124$ 382.48
500+$ 1.8445$ 922.25
1,000+$ 1.8121$ 1812.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply55mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency148.35165MHz
Voltage - Supply2.5V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-2B1-25S148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B1-25S148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B1-25E148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B1-25E148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B1-XXE148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B1-XXS148.351648GSiTimeSMD3225-6P0$ 4.9407
SIT9120AC-2B1-XXS148.351648DSiTimeSMD3225-6P0$ 2.7795
SIT9120AI-2B1-25S148.351648GSiTimeSMD3225-6P0$ 5.0318
SIT9120AI-2B1-25S148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B1-25S148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B1-25E148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B1-25E148.351648GSiTimeSMD3225-6P0$ 5.0318
SIT9120AI-2B1-XXS148.351648GSiTimeSMD3225-6P0$ 5.0318
SIT9120AI-2B1-XXS148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B1-XXE148.351648DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-2B1-XXE148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9365AC-2B1-25N148.351648YSiTimeSMD3225-6P0$ 15.3962
SIT9365AC-2B1-25N148.351648XSiTimeSMD3225-6P0$ 15.3962
SIT9120AC-2B3-25E148.351648ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-2B3-25E148.351648GSiTimeSMD3225-6P0$ 3.7291