KEC KRC246S-RTK/P
| Manufacturer | |
| Mfr. Part # | KRC246S-RTK/P |
| LCSC Part # | C112796 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Epitaxial Planar NPN Transistor High Current Switching and Interface Circuit Application |
| Description | Pre-Biased Bipolar Transistor (BJT) 800mA 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,520
13,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0593 | $ 0.59 |
100+ | $ 0.0486 | $ 4.86 |
300+ | $ 0.0433 | $ 12.99 |
3,000+ | $ 0.0349 | $ 104.70 |
6,000+ | $ 0.0317 | $ 190.20 |
9,000+ | $ 0.0301 | $ 270.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$