KEC KRC105S-RTK/P
| Manufacturer | |
| Mfr. Part # | KRC105S-RTK/P |
| LCSC Part # | C112793 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Epitaxial Planar NPN Transistor for Switching and Interface/Driver Circuit Applications |
| Description | 200 1 NPN (Pre-Biased) NPN 200mW 100mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,580
14,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0294 | $ 0.59 |
200+ | $ 0.0234 | $ 4.68 |
600+ | $ 0.0201 | $ 12.06 |
3,000+ | $ 0.0161 | $ 48.30 |
9,000+ | $ 0.0144 | $ 129.60 |
21,000+ | $ 0.0134 | $ 281.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$