KEC KIA4558P/P
| Manufacturer | |
| Mfr. Part # | KIA4558P/P |
| LCSC Part # | C112742 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Dual Low Noise Operational Amplifier |
| Description | 500uV -15V~15V 3MHz 60nA 1V/us 2 90dB DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | KEC | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1377 | $ 0.69 |
50+ | $ 0.0998 | $ 4.99 |
150+ | $ 0.0857 | $ 12.86 |
500+ | $ 0.0751 | $ 37.55 |
2,500+ | $ 0.0667 | $ 166.75 |
5,000+ | $ 0.0624 | $ 312.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$