LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-1B3-33E125.000000G product image
Images for reference only

SiTime SIT9120AC-1B3-33E125.000000GRoHS

Manufacturer
MPN
SIT9120AC-1B3-33E125.000000G
LCSC Part #
C1126827
Packaging
SMD3225-6P
Customer #
Key Attributes
125MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT9120AC-1B3-33E125.000000G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7291$ 3.73
200+$ 1.4444$ 288.88
500+$ 1.3937$ 696.85
1,000+$ 1.3683$ 1368.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply69mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency125MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-1B3-33S125.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-33S125.000000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-33S125.000000GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-1B3-33E125.000000DSiTimeSMD3225-6P0$ 2.7839
SIT9120AC-1B3-33E125.000000ESiTimeSMD3225-6P0$ 2.7766
SiT9120AC-1B3-33S125.000000SiTimeSMD3225-6P0$ 4.0525
SiT9120AC-1B3-33E125.000000SiTimeSMD3225-6P0$ 4.0525
SIT9120AC-1B3-XXS125.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-XXE125.000000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-XXE125.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-XXS125.000000GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-1B3-XXS125.000000DSiTimeSMD3225-6P0$ 2.7797
SiT9120AC-1B3-XXS125.000000SiTimeSMD3225-6P0$ 4.0525
SiT9120AC-1B3-XXE125.000000SiTimeSMD3225-6P0$ 4.0525
SIT9120AI-1B3-33S125.000000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B3-33E125.000000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-1B3-33E125.000000ESiTimeSMD3225-6P0$ 2.7847
SIT9120AI-1B3-33E125.000000DSiTimeSMD3225-6P0$ 2.7839
SiT9120AI-1B3-33S125.000000SiTimeSMD3225-6P0$ 4.154
SiT9120AI-1B3-33E125.000000SiTimeSMD3225-6P0$ 4.154