Infineon BTS50055-1TMA
| Manufacturer | |
| MPN | BTS50055-1TMA |
| LCSC Part # | C112643 |
| Packaging | TO-220-7 |
| Customer # | |
| Key Attributes | Smart Highside High Current Power Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TO-220-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 70A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 6mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short circuit protection
- Over temperature protection
- Over voltage protection (including load dump)
- Clamp of negative voltage at output
- Fast deenergizing of inductive loads
- Low ohmic inverse current operation
- Reversave (Reverse battery protection)
- Diagnostic feedback with load current sense
- Open load detection via current sense
- Loss of Vbb protection
- Electrostatic discharge (ESD) protection
- Green product (RoHS compliant)
- AEC qualified
Applications
AI Translation
- Power switch with current sense diagnostic feedback for 12 V DC grounded loads
- Most suitable for loads with high inrush current like lamps and motors; all types of resistive and inductive loads
- Replaces electromechanical relays, fuses and discrete circuits
In-Stock: 98
98 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.6259 | $ 11.63 |
| 10+ | $ 10.2107 | $ 102.11 |
| 30+ | $ 9.3463 | $ 280.39 |
| 100+ | $ 8.6241 | $ 862.41 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TO-220-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 70A | |
| Control Input Logic | Active Low | |
| Operating Voltage | 5V~34V | |
| RDS(on) | 6mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short circuit protection
- Over temperature protection
- Over voltage protection (including load dump)
- Clamp of negative voltage at output
- Fast deenergizing of inductive loads
- Low ohmic inverse current operation
- Reversave (Reverse battery protection)
- Diagnostic feedback with load current sense
- Open load detection via current sense
- Loss of Vbb protection
- Electrostatic discharge (ESD) protection
- Green product (RoHS compliant)
- AEC qualified
Applications
AI Translation
- Power switch with current sense diagnostic feedback for 12 V DC grounded loads
- Most suitable for loads with high inrush current like lamps and motors; all types of resistive and inductive loads
- Replaces electromechanical relays, fuses and discrete circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



