Infineon BSP752TXUMA1
| Manufacturer | |
| MPN | BSP752TXUMA1 |
| LCSC Part # | C112637 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Smart Power High-Side-Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Load dump protection;Integrated charge pump;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.3A | |
| RDS(on) | 150mΩ | |
| Operating Voltage | 6V~52V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET with charge pump, ground referenced CMOS compatible input, monolithically integrated in Smart SIPMoS technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Loss of GND and loss of Vbb protection
- ESD - Protection
- Very low standby current
- AEC qualified
- Green product (RoHS compliant)
Applications
AI Translation
- Replaces electromechanical relays and discrete circuits
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2123 | $ 2.21 |
| 10+ | $ 1.8602 | $ 18.60 |
| 30+ | $ 1.6401 | $ 49.20 |
| 100+ | $ 1.4135 | $ 141.35 |
| 500+ | $ 1.3108 | $ 655.40 |
| 1,000+ | $ 1.2668 | $ 1266.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Load dump protection;Integrated charge pump;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.3A | |
| RDS(on) | 150mΩ | |
| Operating Voltage | 6V~52V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power FET with charge pump, ground referenced CMOS compatible input, monolithically integrated in Smart SIPMoS technology. Providing embedded protective functions.
Features
AI Translation
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Loss of GND and loss of Vbb protection
- ESD - Protection
- Very low standby current
- AEC qualified
- Green product (RoHS compliant)
Applications
AI Translation
- Replaces electromechanical relays and discrete circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



