AISHI ERK2HM4R7F12OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ERK2HM4R7F12OT |
| LCSC Part # | C112501 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 500V TH |
| Description | 4.7uF 500V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
39,270
39,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0708 | $ 0.71 |
100+ | $ 0.0559 | $ 5.59 |
500+ | $ 0.0484 | $ 24.20 |
1,000+ | $ 0.0429 | $ 42.90 |
5,000+ | $ 0.0384 | $ 192.00 |
10,000+ | $ 0.0362 | $ 362.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$