onsemi MOC3081SR2M
| Manufacturer | |
| MPN | MOC3081SR2M |
| LCSC Part # | C112418 |
| Packaging | SOP-6-2.54mm |
| Customer # | |
| Key Attributes | 6-Pin DIP Zero-Cross Triac Driver Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-6-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 600V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.5mA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Simplifies Logic Control of 240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 800 V Peak Blocking Voltage
- Superior Static dv/dt – 1500 V/μs Typical, 600 V/μs Guaranteed
- Safety and Regulatory Approvals – UL1577, 4,170 VACRMS for 1 Minute – DIN EN/IEC60747-5-5
- The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.
- They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Features
AI Translation
- Simplifies Logic Control of 240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 800 V Peak Blocking Voltage
- Superior Static dv/dt – 1500 V/μs Typical, 600 V/μs Guaranteed
- Safety and Regulatory Approvals – UL1577, 4,170 VACRMS for 1 Minute – DIN EN/IEC60747-5-5
Applications
AI Translation
- Solenoid/Valve Controls
- Lighting Controls
- Static Power Switches
- AC Motor Starters
- Temperature Controls
- E.M. Contactors
- AC Motor Drives
- Solid State Relays
In-Stock: 11,260
11,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6536 | $ 0.65 |
| 10+ | $ 0.533 | $ 5.33 |
| 30+ | $ 0.4727 | $ 14.18 |
| 100+ | $ 0.4124 | $ 41.24 |
| 500+ | $ 0.3391 | $ 169.55 |
| 1,000+ | $ 0.3211 | $ 321.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-6-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 600V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 800V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.5mA | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.3V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Simplifies Logic Control of 240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 800 V Peak Blocking Voltage
- Superior Static dv/dt – 1500 V/μs Typical, 600 V/μs Guaranteed
- Safety and Regulatory Approvals – UL1577, 4,170 VACRMS for 1 Minute – DIN EN/IEC60747-5-5
- The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.
- They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Features
AI Translation
- Simplifies Logic Control of 240 VAC Power
- Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
- 800 V Peak Blocking Voltage
- Superior Static dv/dt – 1500 V/μs Typical, 600 V/μs Guaranteed
- Safety and Regulatory Approvals – UL1577, 4,170 VACRMS for 1 Minute – DIN EN/IEC60747-5-5
Applications
AI Translation
- Solenoid/Valve Controls
- Lighting Controls
- Static Power Switches
- AC Motor Starters
- Temperature Controls
- E.M. Contactors
- AC Motor Drives
- Solid State Relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



