ST STM811TW16F
| Manufacturer | |
| Mfr. Part # | STM811TW16F |
| LCSC Part # | C112246 |
| Package | SOT-143 |
| Customer # | |
| Key Attributes | Reset circuits for precise monitoring of 3V, 3.3V and 5V supply voltages |
| Description | 210ms Active Low 1V~5.5V 1 SOT-143 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Package | SOT-143 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
975
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3677 | $ 1.84 |
50+ | $ 0.3012 | $ 15.06 |
150+ | $ 0.2727 | $ 40.91 |
500+ | $ 0.2371 | $ 118.55 |
3,000+ | $ 0.2213 | $ 663.90 |
6,000+ | $ 0.2118 | $ 1270.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$