Diptronics DHN-04F-T-V-T/R
| Manufacturer | DiptronicsAsian Brands |
| MPN | DHN-04F-T-V-T/R |
| LCSC Part # | C1122341 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4 24V 25mA SPST 1,000 cycles -40℃~+85℃ SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,218
6,218 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.782 | $ 0.78 |
| 10+ | $ 0.6343 | $ 6.34 |
| 30+ | $ 0.5605 | $ 16.82 |
| 100+ | $ 0.5051 | $ 50.51 |
| 1,000+ | $ 0.4387 | $ 438.70 |
| 2,000+ | $ 0.4313 | $ 862.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



