Silergy SY5830BABC
| Manufacturer |
Silergy
Asian Brands |
| Mfr. Part # | SY5830BABC |
| LCSC Part # | C112208 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Single Stage Flyback And PFC Controller With Primary Side Control For LED Lighting |
| Description | 125kHz Flyback 1 9.5V~27V SOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Silergy | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1942 | $ 0.97 |
50+ | $ 0.1536 | $ 7.68 |
150+ | $ 0.1362 | $ 20.43 |
500+ | $ 0.1146 | $ 57.30 |
3,000+ | $ 0.1049 | $ 314.70 |
6,000+ | $ 0.0991 | $ 594.60 |
Standard Packaging 3000/Full
Reel | ||