XKB Connection TS-1928-B
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TS-1928-B |
| LCSC Part # | C1121891 |
| Package | SMD,2.8x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 0.6mm 1.95mm x 2.8mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,2.8x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,225
1,225
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1401 $ 0.1331 | $ 0.67 |
50+ | $ 0.1125 $ 0.1069 | $ 5.35 |
150+ | $ 0.0988 $ 0.0939 | $ 14.09 |
500+ | $ 0.0885 $ 0.0841 | $ 42.05 |
2,500+ | $ 0.0707 $ 0.0672 | $ 168.00 |
5,000+ | $ 0.0666 $ 0.0633 | $ 316.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$