XKB Connection SS15E01L4
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS15E01L4 |
| LCSC Part # | C1121867 |
| Packaging | Through Hole,22x5.1mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP5T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,22x5.1mm | |
| Mounting Type | - | |
| Current Rating | 300mA | |
| Circuit | SP5T | |
| Switch Height | 7.4mm | |
| Voltage Rating | 50V | |
| Length | 22mm | |
| Width | 5.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 280
280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3084$ 0.2930 | $ 1.47 |
| 50+ | $ 0.2422$ 0.2301 | $ 11.51 |
| 150+ | $ 0.2138$ 0.2032 | $ 30.48 |
| 500+ | $ 0.1784$ 0.1695 | $ 84.75 |
| 2,500+ | $ 0.1626$ 0.1545 | $ 386.25 |
| 5,000+ | $ 0.1532$ 0.1456 | $ 728.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,22x5.1mm | |
| Mounting Type | - | |
| Current Rating | 300mA | |
| Circuit | SP5T | |
| Switch Height | 7.4mm | |
| Voltage Rating | 50V | |
| Length | 22mm | |
| Width | 5.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



