DIODES AZ431AR-ATRE1
| Manufacturer | |
| Mfr. Part # | AZ431AR-ATRE1 |
| LCSC Part # | C112173 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Adjustable Precision Shunt Regulators |
| Description | 2.5V~36V ±0.4% 2.5V~36V 100mA Adjustable SOT-89-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1185 | $ 0.59 |
50+ | $ 0.0965 | $ 4.83 |
150+ | $ 0.0855 | $ 12.83 |
1,000+ | $ 0.0714 | $ 71.40 |
2,000+ | $ 0.0648 | $ 129.60 |
5,000+ | $ 0.0615 | $ 307.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$