onsemi NB3N5573DTR2G
| Manufacturer | |
| Mfr. Part # | NB3N5573DTR2G |
| LCSC Part # | C112144 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Clock Generator, Crystal to Multiple Frequencies, 3.3 V, with Dual HCSL |
| Description | 200MHz 2.97V~3.63V 4 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0524 | $ 5.05 |
10+ | $ 4.3635 | $ 43.64 |
30+ | $ 3.681 | $ 110.43 |
100+ | $ 3.2674 | $ 326.74 |
500+ | $ 3.0759 | $ 1537.95 |
1,000+ | $ 2.9906 | $ 2990.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$