LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8137YCPZ-REEL7 product image
  • AD8137YCPZ-REEL7 thumbnail 1
  • AD8137YCPZ-REEL7 thumbnail 2
  • AD8137YCPZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8137YCPZ-REEL7RoHS

Manufacturer
MPN
AD8137YCPZ-REEL7
LCSC Part #
C112004
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
Low-cost, low-power differential ADC driver
Datasheetpdf iconADI AD8137YCPZ-REEL7
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2471$ 6.25
10+$ 5.4557$ 54.56
30+$ 4.973$ 149.19
100+$ 3.9849$ 398.49
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-8(3x3)
Settling time100ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage700uV
Slew Rate450V/us
Input Offset Current(Ios)0.45uA
FeaturesSingle-ended to differential conversion;Adjustable output common-mode voltage;Enable/shutdown function;Integrated ADC driver
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)79dB
Ib - Input Bias Current500nA
Output Current20mA
Noise density(eN)8.25nV/√Hz
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current2.6mA
Gain Bandwidth Product110MHz
Dual Supply-6V~6V
Rail to RailRail-to-rail output
Single Supply2.7V~12V
Power Supply Rejection Ratio (PSRR)91dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The AD8137 is a low cost differential driver that provides rail-to-rail output, making it ideal for driving ADCs in systems requiring low power consumption and low cost. It is easy to use; the internal common-mode feedback architecture allows the output common-mode voltage to be controlled by applying a voltage to a single pin. The internal feedback loop also provides inherently balanced outputs and suppresses even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily implemented using the AD8137. An external feedback network of four resistors sets the closed-loop gain of the amplifier. The power-down feature benefits critical low power applications.

The AD8137 is fabricated on ADI's proprietary second-generation xFCB process, enabling high performance and extremely low power consumption levels.

The AD8137 is available in a small 8-lead SOIC package and a 3 mm×3 mm LFCSP package. It is rated for the -40°C to +125°C industrial temperature range.

Applications

AI Translation
  • ADC driver
  • Portable instrumentation
  • Battery-powered applications
  • Single-ended to differential converter
  • Differential active filter
  • Video amplifier
  • Level translator