LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4374AIDR product image
  • OPA4374AIDR thumbnail 1
  • OPA4374AIDR thumbnail 2
  • OPA4374AIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA4374AIDRRoHS

Manufacturer
MPN
OPA4374AIDR
LCSC Part #
C111860
Packaging
SOIC-14
Customer #
Key Attributes
4 5mV 5V/us 90dB 10pA 585uA 6.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA4374AIDR
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2864$ 1.29
10+$ 1.155$ 11.55
30+$ 1.0301$ 30.90
100+$ 0.9376$ 93.76
500+$ 0.9003$ 450.15
1,000+$ 0.8808$ 880.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage5mV
Slew Rate5V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current10pA
Output Current5mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current585uA
Gain Bandwidth Product6.5MHz
Input Voltage Noise Density15nV/√Hz@10kHz
Dual Supply-2.75V~-1.35V;1.35V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.3V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA373 and OPA374 series op amps offer low power, low cost, excellent bandwidth (6.5MHz), and slew rate (5V/µs). The input range extends 200mV beyond the supply rails, while the output swings to within 25mV of the supply rails. With a high speed-to-power ratio and compact footprint, they are ideal for portable and battery-powered applications. The OPA373 series includes a shutdown mode. Under logic control, these amplifiers can switch from normal operation to a standby state with quiescent current below 1µA. The OPA373 and OPA374 series op amps operate from single or dual supplies rated at 2.7V to 5.5V, with an operating voltage range of 2.3V to 5.5V. All versions are rated over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Low offset voltage: 5mV (max)
  • Low IB: 10pA (max)
  • High bandwidth: 6.5MHz
  • Rail-to-rail input and output
  • Single supply: 2.3V to 5.5V
  • Shutdown: OPAx373
  • Rated temperature up to 125°C
  • Miniature packages: 5-pin SOT-23, 6-pin SOT-23, 8-pin SOT-23, and 10-pin VSON

Applications

AI Translation
  • Portable devices
  • Battery-powered equipment
  • Active filters
  • Driving A/D converters