LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY6288AAAC product image
  • SY6288AAAC thumbnail 1
  • SY6288AAAC thumbnail 2
  • SY6288AAAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY6288AAACRoHS

Manufacturer
SilergyAsian Brands
MPN
SY6288AAAC
LCSC Part #
C111829
Packaging
SOT-23-5
Customer #
Key Attributes
Low Loss Power Distribution Switch
Datasheetpdf iconSilergy SY6288AAAC
In-Stock: 4,315
4,315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1481$ 0.74
50+$ 0.1176$ 5.88
150+$ 0.1023$ 15.35
500+$ 0.0909$ 45.45
3,000+$ 0.0777$ 233.10
6,000+$ 0.0731$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerSilergy
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
Operating Voltage2.5V~5.5V
RDS(on)60mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SY6288 is an ultra-low RDS(ON) switch with current limiting function to protect the power source from over current and short circuit conditions.

Features

AI Translation
  • Distribution voltages: 2.5V to 5.5V
  • Over temperature shutdown and automatic retry
  • Reverse blocking (no body diode)
  • At shutdown, OUT can be forced higher than IN
  • Fault flag (OCB) output for over current and fault conditions
  • Automatic output discharge at shutdown
  • Built-in softstart
  • 0.4ms rise time
  • RoHS Compliant and Halogen Free
  • Two Enable polarities and three current levels
  • Temperature Range: -40°C to 85°C