TI TS5A4594DCKR
| Manufacturer | |
| MPN | TS5A4594DCKR |
| LCSC Part # | C111823 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | SINGLE-CHANNEL 8-Q SPST ANALOG SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 8Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 1 | |
| Con | 13pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (8Ω)
- On-resistance flatness (1.5)
- Control input tolerates 5.5V
- Low charge injection (5 pC max)
- 450-MHz -3-dB bandwidth at 25°C
- Low THD (0.04%)
- 2V to 5.5V single-supply operation
- Specified at 5V and 3.3V nodes
- -82-dB off-isolation at 1 MHz
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- Maximum off-state leakage 0.5 nA
- ESD performance tested: 2000-V HBM (A114-B, Class II); 1000-V CDM (C101)
- TTL/CMOS logic compatible
Applications
AI Translation
- Sample-and-hold circuits
- Battery-powered devices (mobile phones, PDAs)
- Audio and video signal routing
- Communication circuits
- PCMCIA cards
In-Stock: 2,395
2,395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3738 | $ 1.87 |
| 50+ | $ 0.2917 | $ 14.59 |
| 150+ | $ 0.2565 | $ 38.48 |
| 500+ | $ 0.2006 | $ 100.30 |
| 3,000+ | $ 0.1811 | $ 543.30 |
| 6,000+ | $ 0.1693 | $ 1015.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 8Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 1 | |
| Con | 13pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (8Ω)
- On-resistance flatness (1.5)
- Control input tolerates 5.5V
- Low charge injection (5 pC max)
- 450-MHz -3-dB bandwidth at 25°C
- Low THD (0.04%)
- 2V to 5.5V single-supply operation
- Specified at 5V and 3.3V nodes
- -82-dB off-isolation at 1 MHz
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- Maximum off-state leakage 0.5 nA
- ESD performance tested: 2000-V HBM (A114-B, Class II); 1000-V CDM (C101)
- TTL/CMOS logic compatible
Applications
AI Translation
- Sample-and-hold circuits
- Battery-powered devices (mobile phones, PDAs)
- Audio and video signal routing
- Communication circuits
- PCMCIA cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



