BOURNS 3296X-1-501LF
| Manufacturer | |
| MPN | 3296X-1-501LF |
| LCSC Part # | C111785 |
| Packaging | SIP-3P,10x4.8mm |
| Customer # | |
| Key Attributes | POT 500Ω 500mW SIP-3P,10x4.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3P,10x4.8mm | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 500Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,108
1,108 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8454 | $ 0.85 |
| 10+ | $ 0.6909 | $ 6.91 |
| 50+ | $ 0.6145 | $ 30.73 |
| 100+ | $ 0.5381 | $ 53.81 |
| 500+ | $ 0.491 | $ 245.50 |
| 1,000+ | $ 0.4682 | $ 468.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



