LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC124EKAT146 product image
  • DTC124EKAT146 thumbnail 1
  • DTC124EKAT146 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ROHM DTC124EKAT146RoHS

Manufacturer
MPN
DTC124EKAT146
LCSC Part #
C111725
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS PREBIAS 50V TO-236-3(SOT-23-3)
Datasheetpdf iconROHM DTC124EKAT146
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0314$ 0.63
200+$ 0.0243$ 4.86
600+$ 0.0204$ 12.24
3,000+$ 0.0178$ 53.40
9,000+$ 0.0158$ 142.20
21,000+$ 0.0147$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain56
Vce Saturation(VCE(sat))300mV
Current - Collector(Ic)30mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor22kΩ
typeNPN
Resistor Ratio1
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW
Input Voltage (VI(on)@Ic,Vce)3V@5mA,0.2V
Voltage - Input(Max)(VI(off))500mV@100uA,5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-ln Biasing Resistors, R1 = R2 = 22kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA124E series
  • DTC124EM/DTC124EEB/DTC124EUB

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER