ROHM DTC114YETL
| Manufacturer | |
| MPN | DTC114YETL |
| LCSC Part # | C111721 |
| Packaging | SOT-416 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-416 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 70mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 5.7 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-ln Biasing Resistors, R1=10kΩ R2=47kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary PNP Types: DTA114Y series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0276 | $ 0.55 |
| 200+ | $ 0.0214 | $ 4.28 |
| 600+ | $ 0.018 | $ 10.80 |
| 3,000+ | $ 0.0159 | $ 47.70 |
| 9,000+ | $ 0.0141 | $ 126.90 |
| 21,000+ | $ 0.0132 | $ 277.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 68 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 70mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 5.7 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-ln Biasing Resistors, R1=10kΩ R2=47kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary PNP Types: DTA114Y series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
