ROHM DTA143EUAT106
| Manufacturer | |
| MPN | DTA143EUAT106 |
| LCSC Part # | C111715 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 30 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 6.11kΩ | |
| type | PNP | |
| Resistor Ratio | 1.2 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-In Biasing Resistors, R1=R2=4.7kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary NPN Types: DTC143E series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
In-Stock: 5,420
5,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0361 | $ 0.72 |
| 200+ | $ 0.0288 | $ 5.76 |
| 600+ | $ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.0209 | $ 62.70 |
| 9,000+ | $ 0.0188 | $ 169.20 |
| 21,000+ | $ 0.0176 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-323 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 30 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 6.11kΩ | |
| type | PNP | |
| Resistor Ratio | 1.2 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-In Biasing Resistors, R1=R2=4.7kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary NPN Types: DTC143E series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
