ROHM DA221TL
| Manufacturer | |
| MPN | DA221TL |
| LCSC Part # | C111708 |
| Packaging | SOT-416 |
| Customer # | |
| Key Attributes | DIODE ARR GP 20V 100mA SOT-416 |
| Description | Diode Array 1 Pair Series Connection 20V 100mA Surface Mount SOT-416 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
930
930
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0748 | $ 0.75 |
100+ | $ 0.0622 | $ 6.22 |
300+ | $ 0.0559 | $ 16.77 |
3,000+ | $ 0.0512 | $ 153.60 |
6,000+ | $ 0.0474 | $ 284.40 |
9,000+ | $ 0.0455 | $ 409.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$