ROHM 2SC2412KT146R
| Manufacturer | |
| Mfr. Part # | 2SC2412KT146R |
| LCSC Part # | C111699 |
| Package | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA TO-236-3(SOT-23-3) |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 180MHz Surface Mount TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
157,340
157,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0225 | $ 4.50 |
600+ | $ 0.0193 | $ 11.58 |
3,000+ | $ 0.0153 | $ 45.90 |
9,000+ | $ 0.0137 | $ 123.30 |
21,000+ | $ 0.0128 | $ 268.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$