LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SA1037AKT146R product image
  • 2SA1037AKT146R thumbnail 1
  • 2SA1037AKT146R thumbnail 2
  • 2SA1037AKT146R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM 2SA1037AKT146RRoHS

Manufacturer
MPN
2SA1037AKT146R
LCSC Part #
C111697
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS PNP 50V 150mA TO-236-3(SOT-23-3)
Datasheetpdf iconROHM 2SA1037AKT146R
In-Stock: 66,020
66,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.59
200+$ 0.0228$ 4.56
600+$ 0.0191$ 11.46
3,000+$ 0.0169$ 50.70
9,000+$ 0.0149$ 134.10
21,000+$ 0.0139$ 291.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff100nA
Transition frequency(fT)140MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO6V
DC Current Gain120
Current - Collector(Ic)150mA
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • General Purpose.
  • Complementary: 2SC5658/2SC4617EB /2SC4617/2SC4081UB/2SC4081/2SC2412K
  • Lead Free/RoHS Compliant.

Applications

AI Translation
  • Switching circuit
  • LED driver circuit