Cirrus Logic CS8406-CZZR
| Manufacturer | |
| Mfr. Part # | CS8406-CZZR |
| LCSC Part # | C11162 |
| Package | TSSOP-28 |
| Customer # | |
| Key Attributes | 192kHz Digital Audio Interface Transmitter |
| Description | 8kHz~192kHz TSSOP-28 Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
123
123
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.077 | $ 3.08 |
10+ | $ 2.634 | $ 26.34 |
30+ | $ 2.3708 | $ 71.12 |
100+ | $ 2.1044 | $ 210.44 |
500+ | $ 1.9815 | $ 990.75 |
1,000+ | $ 1.9247 | $ 1924.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$