Nichicon UWX1C470MCL1GB
| Manufacturer | |
| Mfr. Part # | UWX1C470MCL1GB |
| LCSC Part # | C111601 |
| Package | SMD,D6.3xL5.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 16V SMD |
| Description | 47uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL5.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
822
822
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0978 | $ 0.10 |
10+ | $ 0.0809 | $ 0.81 |
30+ | $ 0.0725 | $ 2.18 |
100+ | $ 0.0662 | $ 6.62 |
500+ | $ 0.0611 | $ 30.55 |
1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$