LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT25640B-SSHL-T product image
  • AT25640B-SSHL-T thumbnail 1
  • AT25640B-SSHL-T thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT25640B-SSHL-TRoHS

Manufacturer
MPN
AT25640B-SSHL-T
LCSC Part #
C111547
Packaging
SOIC-8
Customer #
Key Attributes
SPI Serial EEPROM
Datasheetpdf iconMICROCHIP AT25640B-SSHL-T
In-Stock: 962
962 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6456$ 0.65
10+$ 0.5267$ 5.27
30+$ 0.468$ 14.04
100+$ 0.4093$ 40.93
500+$ 0.3744$ 187.20
1,000+$ 0.357$ 357.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency20MHz
FeaturesHardware write protection function;Software write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Atmel AT25320B/640B provides 32,768-/65,536-bits of Serial Electrically-Erasable Programmable Read-Only Memory (EEPROM) organized as 4,096/8,192 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25320B/640B is available in space-saving 8-lead JEDEC SOIC, 8-lead TSSOP, 8-lead UDFN, 8-lead XDFN, and 8-ball VFBGA packages. The AT25320B/640B is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate erase cycle is required before Write. Block Write Protection is enabled by programming the status register with one of four blocks of write protection. Separate Program Enable and Program Disable instructions are provided for additional data protection. Hardware data protection is provided via the WP pin to protect against inadvertent write attempts to the status register. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

Features

AI Translation
  • Serial Peripheral Interface (SPI) Compatible Supports SPI Modes 0 (0,0) and 3 (1,1)
  • Low-voltage and standard-voltage Operation 1.8V (VCC=1.8V to 5.5V)
  • 20MHz Clock Rate (5V)
  • 32-byte Page Mode
  • Block Write Protection Protect 1/4, 1/2, or Entire Array
  • Write Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5ms Max)
  • High Reliability Endurance: 1,000,000 Write Cycles
  • Data Retention: 100 Years
  • Green (Pb/Halide-free/RoHS Compliant)
  • Packaging Options Die Sales: Wafer Form, Tape and Reel, and Bumped Wafers