Winbond W25Q128JVFIQ
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25Q128JVFIQ |
| LCSC Part # | C111478 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SPI Flash 128M-BIT Serial Flash Memory with Dual/Quad SPI |
| Description | 2.7V~3.6V 128Mbit 133MHz SPI SOIC-16-300mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1845 | $ 2.18 |
10+ | $ 1.9168 | $ 19.17 |
44+ | $ 1.6571 | $ 72.91 |
88+ | $ 1.4866 | $ 130.82 |
484+ | $ 1.4086 | $ 681.76 |
1,012+ | $ 1.3751 | $ 1391.60 |
Standard Packaging 44/Full
Tube | ||