LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP KSZ8041NL-TR product image
  • KSZ8041NL-TR thumbnail 1
  • KSZ8041NL-TR thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP KSZ8041NL-TRRoHS

Manufacturer
MPN
KSZ8041NL-TR
LCSC Part #
C11146
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
10Base-T/100Base-TX Physical Layer Transceiver
Datasheetpdf iconMICROCHIP KSZ8041NL-TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingQFN-32-EP(5x5)
Voltage - Supply3.135V~3.465V
TypePHY Transceiver
Ethernet Speed Standards10BASE-T;100BASE-TX
Data Rate-
number of channels1
Operating Temperature0℃~+70℃
FeaturesProgrammable LED indication;Low-power mode
InterfaceMII;RMII

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The KSZ8041NL is a single supply 10Base-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII interfaces to transmit and receive data. An unique mixed signal design extends signaling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.

Features

AI Translation
  • Single-chip 10Base-T/100Base-TX physical layer solution
  • Fully compliant to IEEE 802.3μ Standard
  • Low power CMOS design, power consumption of <180mW
  • HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
  • Robust operation over standard cables
  • Power down and power saving modes
  • MII interface support
  • RMII interface support with external 50MHz system clock
  • MIIM (MDC/MDIO) management bus for PHY register configuration
  • Interrupt pin option
  • Programmable LED outputs for link, activity and speed
  • ESD rating (6kV)
  • Single power supply (3.3V)
  • Built-in 1.8V regulator for core
  • Available in 32-pin (5mm x 5mm) MLF package

Applications

AI Translation
  • Printer
  • LOM
  • Game Console
  • IPTV
  • IP Phone
  • IP Set-top Box
In-Stock: 664
664 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3728$ 1.37
10+$ 1.1154$ 11.15
30+$ 0.9859$ 29.58
100+$ 0.8596$ 85.96
500+$ 0.7819$ 390.95
1,000+$ 0.7431$ 743.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$