TI CSD25402Q3A
| Manufacturer | |
| Mfr. Part # | CSD25402Q3A |
| LCSC Part # | C111356 |
| Package | VSONP-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 72A VSONP-8(3.3x3.3) |
| Description | P-Channel 20V 72A 2.8W Surface Mount VSONP-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | VSONP-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,380
1,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5733 | $ 0.57 |
10+ | $ 0.45 | $ 4.50 |
30+ | $ 0.3972 | $ 11.92 |
100+ | $ 0.3315 | $ 33.15 |
500+ | $ 0.3027 | $ 151.35 |
1,000+ | $ 0.2835 | $ 283.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$