LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BL BL24C512A-PARC product image
  • BL24C512A-PARC thumbnail 1
  • BL24C512A-PARC thumbnail 2
  • BL24C512A-PARC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BL BL24C512A-PARCRoHS

Manufacturer
BLAsian Brands
MPN
BL24C512A-PARC
LCSC Part #
C111332
Packaging
SOP-8
Customer #
Key Attributes
512 Kbits EEPROM
Datasheetpdf iconBL BL24C512A-PARC
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2386$ 1.19
50+$ 0.1933$ 9.67
150+$ 0.1713$ 25.70
500+$ 0.1516$ 75.80
2,500+$ 0.1462$ 365.50
5,000+$ 0.1429$ 714.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerBL
PackagingSOP-8
Voltage - Supply1.7V~5.5V
Memory Size512Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BL24C512A provides 524288 bits of serial electrically erasable and programmable readonly memory (EEPROM), organized as 65536 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The BL24C512A offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

AI Translation
  • Compatible with all I2C bidirectional data transfer protocol
  • Memory array:
    • 512 Kbits (64 Kbytes) of EEPROM
    • Page size: 128 bytes
    • Additional Write lockable page
  • Single supply voltage and high speed:
    • 1 MHz Random and sequential Read modes
  • Write:
    • Byte Write within 3 ms
    • Page Write within 3 ms
    • Partial Page Writes Allowed
  • Write Protect Pin for Hardware Data Protection
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • High-reliability
    • Endurance: 4 Million Write Cycles
    • Data Retention: 100 Years
  • Enhanced ESD/Latch-up protection
    • HBM 8000V
  • 8-lead PDIP/SOP/TSSOP/UDFN packages