OB OB3396AP
| Manufacturer |
OB
Asian Brands |
| Mfr. Part # | OB3396AP |
| LCSC Part # | C111318 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | High Precision Off-line Primary-Side PWM Power Switch |
| Description | 50kHz~65kHz DIP-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | OB | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,985
1,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3219 | $ 1.61 |
50+ | $ 0.2505 | $ 12.53 |
150+ | $ 0.2199 | $ 32.99 |
500+ | $ 0.1817 | $ 90.85 |
2,000+ | $ 0.1647 | $ 329.40 |
5,000+ | $ 0.1545 | $ 772.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$