LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS92692QPWPRQ1 product image
  • TPS92692QPWPRQ1 thumbnail 1
  • TPS92692QPWPRQ1 thumbnail 2
  • TPS92692QPWPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS92692QPWPRQ1RoHS

Manufacturer
MPN
TPS92692QPWPRQ1
LCSC Part #
C111084
Packaging
HTSSOP-20-EP
Customer #
Key Attributes
High Accuracy LED Controller With Spread Spectrum Frequency Modulation
Datasheetpdf iconTI TPS92692QPWPRQ1
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3362$ 1.34
10+$ 1.0832$ 10.83
30+$ 0.9438$ 28.31
100+$ 0.7849$ 78.49
500+$ 0.7151$ 357.55
1,000+$ 0.6843$ 684.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingHTSSOP-20-EP
Output Voltage-
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching80kHz~800kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck-Boost
Number of Channels1
Type-
Output Current-
Voltage - Input(DC)6.5V~65V
Constant Current Accuracy4%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS92692 and TPS92692-Q1 are high accuracy peak current mode based controllers designed to support step-up/down LED driver topologies. The device incorporates a rail-to-rail current amplifier to measure LED current and spread spectrum frequency modulation technique for improved EMI performance.

This high performance LED controller can independently modulate LED current using either analog or PWM dimming techniques. Linear analog dimming response with over 15:1 range is obtained by varying the voltage across the high impedance analog adjust (IADJ) input. PWM dimming of LED current is achieved by directly modulating the DIM/PWM input pin with the desired duty cycle or by enabling the internal PWM generator circuit. The PWM generator translates the DC voltage at DIM/PWM pin to corresponding duty cycle by comparing it to the internal triangle wave generator. The optional PDRV gate driver output can be used to drive an external P-Channel series MOSFET.

The TPS92692 and TPS92692-Q1 devices support continuous LED status check through the current monitor (IMON) output. The devices also include an open drain fault indicator output to indicate LED overcurrent, output overvoltage and output undervoltage conditions.

Features

AI Translation
  • Wide Input Voltage: 4.5 V to 65 V
  • Better than ± 4% LED Current Accuracy over -40°C to 150°C Junction Temperature Range
  • Spread Spectrum Frequency Modulation for Improved EMI
  • Comprehensive Fault Protection Circuitry with Current Monitor output and Open Drain Fault Flag Indicator
  • Internal Analog Voltage to PWM Duty Cycle Generator for stand-alone Dimming Operation
  • Compatible with Direct PWM Input with over 1000:1 Dimming Range
  • Analog LED Current Adjust Input (IADJ) with over 15:1 Contrast Ratio
  • Integrated P-Channel Driver to enable Series FET Dimming and LED Protection
  • TPS92692-Q1: Automotive Q100 Grade 1 Qualified

Applications

AI Translation
  • TPS92692-Q1: Automotive Exterior Lighting Applications
  • Driver Monitoring Systems (DMS)
  • LED General Lighting Applications
  • Exit Signs and Emergency Lighting