onsemi MBR1100RLG
| Manufacturer | |
| MPN | MBR1100RLG |
| LCSC Part # | C110906 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@1A | |
| Reverse Leakage Current (Ir) | 500uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These rectifiers employ the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes.
Features
AI Translation
- Low Reverse Current
- Low Stored Charge, Majority Carrier Conduction
- Low Power Loss/High Efficiency
- Highly Stable Oxide Passivated Junction
- Guard-Ring for Stress Protection
- Low Forward Voltage
- 175℃ Operating Junction Temperature
- High Surge Capacity
- These Devices are Pb-Free and are RoHS Compliant
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Free wheeling diodes
- Polarity protection diodes
In-Stock: 7,080
7,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.165 | $ 0.83 |
| 50+ | $ 0.1283 | $ 6.42 |
| 150+ | $ 0.1125 | $ 16.88 |
| 500+ | $ 0.0928 | $ 46.40 |
| 2,500+ | $ 0.0841 | $ 210.25 |
| 5,000+ | $ 0.0788 | $ 394.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@1A | |
| Reverse Leakage Current (Ir) | 500uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These rectifiers employ the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes.
Features
AI Translation
- Low Reverse Current
- Low Stored Charge, Majority Carrier Conduction
- Low Power Loss/High Efficiency
- Highly Stable Oxide Passivated Junction
- Guard-Ring for Stress Protection
- Low Forward Voltage
- 175℃ Operating Junction Temperature
- High Surge Capacity
- These Devices are Pb-Free and are RoHS Compliant
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Free wheeling diodes
- Polarity protection diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



