Sunlord TC212A475K016B
| Manufacturer |
Sunlord
Asian Brands |
| Mfr. Part # | TC212A475K016B |
| LCSC Part # | C110783 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Description | 4.7uF ±10% 16V Tantalum Capacitors CASE-A-3216-18(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Sunlord | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1005 | $ 0.50 |
50+ | $ 0.0802 | $ 4.01 |
150+ | $ 0.0701 | $ 10.52 |
500+ | $ 0.0625 | $ 31.25 |
2,000+ | $ 0.0564 | $ 112.80 |
4,000+ | $ 0.0534 | $ 213.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$