TI LM2903DGKR
| Manufacturer | |
| MPN | LM2903DGKR |
| LCSC Part # | C110543 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual Differential Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Dual Supply | 2V~18V;-18V~-2V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open - collector outputs to achieve wired - AND relationships.
The LM193 device is characterized for operation from -55°C to +125°C. The LM293 and LM293A devices are characterized for operation from -25°C to +85°C. The LM393 and LM393A devices are characterized for operation from 0°C to 70°C. The LM2903, LM2903V, and LM2903AV devices are characterized for operation from -40°C to +125°C.
Features
- Single - Supply or Dual Supplies
- Wide Range of Supply Voltage Maximum Rating: 2 V to 36 V Tested to 30 V: Non - V Devices Tested to 32 V: V - Suffix Devices
- Low Supply - Current Drain Independent of Supply Voltage: 0.4 mA (Typical) Per Comparator
- Low Input Bias Current: 25 nA (Typical)
- Low Input Offset Current: 3 nA (Typical) (LM193)
- Low Input Offset Voltage: 2 mV (Typical)
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage: ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Applications
- Chemical or Gas Sensor
- Desktop PC
- Motor Control: AC Induction
- Weigh Scale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.146 | $ 0.73 |
| 50+ | $ 0.1179 | $ 5.90 |
| 150+ | $ 0.1039 | $ 15.59 |
| 500+ | $ 0.0933 | $ 46.65 |
| 2,500+ | $ 0.0767 | $ 191.75 |
| 5,000+ | $ 0.0724 | $ 362.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Dual Supply | 2V~18V;-18V~-2V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36 V, and VCC is at least 1.5 V more positive than the input common - mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open - collector outputs to achieve wired - AND relationships.
The LM193 device is characterized for operation from -55°C to +125°C. The LM293 and LM293A devices are characterized for operation from -25°C to +85°C. The LM393 and LM393A devices are characterized for operation from 0°C to 70°C. The LM2903, LM2903V, and LM2903AV devices are characterized for operation from -40°C to +125°C.
Features
- Single - Supply or Dual Supplies
- Wide Range of Supply Voltage Maximum Rating: 2 V to 36 V Tested to 30 V: Non - V Devices Tested to 32 V: V - Suffix Devices
- Low Supply - Current Drain Independent of Supply Voltage: 0.4 mA (Typical) Per Comparator
- Low Input Bias Current: 25 nA (Typical)
- Low Input Offset Current: 3 nA (Typical) (LM193)
- Low Input Offset Voltage: 2 mV (Typical)
- Common - Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum - Rated Supply Voltage: ±36 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
Applications
- Chemical or Gas Sensor
- Desktop PC
- Motor Control: AC Induction
- Weigh Scale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



