LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXTP2013GTA product image
  • ZXTP2013GTA thumbnail 1
  • ZXTP2013GTA thumbnail 2
  • ZXTP2013GTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXTP2013GTARoHS

Manufacturer
MPN
ZXTP2013GTA
LCSC Part #
C110538
Packaging
SOT-223
Customer #
Key Attributes
TRANS PNP 100V 5A SOT-223
Datasheetpdf iconDIODES ZXTP2013GTA
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4523$ 0.45
10+$ 0.3686$ 3.69
30+$ 0.3316$ 9.95
100+$ 0.2865$ 28.65
500+$ 0.2656$ 132.80
1,000+$ 0.2527$ 252.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Current - Collector Cutoff500nA
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO7V
DC Current Gain25
Pd - Power Dissipation3W
Number1 PNP
typePNP
Current - Collector(Ic)5A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))340mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO >-100V
  • IC =-5 A High Continuous Collector Current
  • ICM =-10 A Peak Pulse Current
  • Low Saturation Voltage VCE(SAT) <-90 mV @-1 A
  • RSAT = 60 mΩ for a Low Equivalent On-Resistance
  • hFE Specified Up to-10A for a High Gain Hold-Up
  • Lead-Free Finish; RoHS Compliant
  • Halogen- and Antimony-Free. "Green" Device

Applications

AI Translation
  • Motor Driving
  • Line Switching
  • High Side Switches
  • Subscriber Line Interface Cards (SLIC)