LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES TB3100M-13-F product image
  • TB3100M-13-F thumbnail 1
  • TB3100M-13-F thumbnail 2
  • TB3100M-13-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES TB3100M-13-FRoHS

Manufacturer
MPN
TB3100M-13-F
LCSC Part #
C110529
Packaging
SMB
Customer #
Key Attributes
800mA 5uA SMB Thyristors (TSS) RoHS
Datasheetpdf iconDIODES TB3100M-13-F
In-Stock: 390
390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3522$ 1.76
50+$ 0.29$ 14.50
150+$ 0.2633$ 39.50
500+$ 0.2301$ 115.05
3,000+$ 0.2152$ 645.60
6,000+$ 0.2063$ 1237.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerDIODES
PackagingSMB
Peak Pulse Current-Ipp (10/1000us)50A
On - State Current(It)-
On - State Voltage(VT)3.5V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)60pF
Switching Voltage(Vs)-
Hold Current(Ih)800mA
Current - Leakage5uA

Features

AI Translation
  • 50A Peak Pulse Current @ 10/1000μs
  • 250A Peak Pulse Current @ 8/20μs
  • 58 - 320V Stand-Off Voltages
  • Oxide-Glass Passivated Junction
  • Bidirectional Protection In a Single Device
  • High Off-State impedance and Low On-State Voltage
  • Helps Equipment Meet GR-1089-CORE, IEC 61000-4-5, FCC Part 68, ITU-T K.20/K.21, and UL497B
  • UL Listed Under Recognized Component Index, File Number 156346
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)