DIODES SBR3U30P1-7
| Manufacturer | |
| MPN | SBR3U30P1-7 |
| LCSC Part # | C110517 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | Voltage: 30V Current: 3A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 390mV@3A | |
| Reverse Leakage Current (Ir) | 150uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage drop
- Excellent reverse avalanche capability
- Patented interlocking clip design with high surge current capability
- Patented Super Barrier Rectifier (SBR) technology
- Soft, fast switching capability
- Operating junction temperature up to +150°C
- ±16kV ESD protection (HBM, 3B)
- ±25kV ESD protection (IEC61000-4-2 Level 4, air discharge)
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- Component qualified to JEDEC standards (as referenced in AEC-Q) for high reliability
In-Stock: 5,715
5,715 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2341 | $ 1.17 |
| 50+ | $ 0.189 | $ 9.45 |
| 150+ | $ 0.1697 | $ 25.46 |
| 500+ | $ 0.1456 | $ 72.80 |
| 3,000+ | $ 0.1272 | $ 381.60 |
| 6,000+ | $ 0.1207 | $ 724.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 390mV@3A | |
| Reverse Leakage Current (Ir) | 150uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage drop
- Excellent reverse avalanche capability
- Patented interlocking clip design with high surge current capability
- Patented Super Barrier Rectifier (SBR) technology
- Soft, fast switching capability
- Operating junction temperature up to +150°C
- ±16kV ESD protection (HBM, 3B)
- ±25kV ESD protection (IEC61000-4-2 Level 4, air discharge)
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- Component qualified to JEDEC standards (as referenced in AEC-Q) for high reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



