DIODES FZT749TA
| Manufacturer | |
| MPN | FZT749TA |
| LCSC Part # | C110505 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 3A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -25V
- lc = -3A High Continuous Current
- lcM = -8A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -300mV @ -1A
- Complementary NPN Type: FZT649
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- MOSFET and IGBT gate driving
In-Stock: 313
313 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7506 | $ 0.75 |
| 10+ | $ 0.6499 | $ 6.50 |
| 30+ | $ 0.606 | $ 18.18 |
| 100+ | $ 0.5524 | $ 55.24 |
| 500+ | $ 0.5281 | $ 264.05 |
| 1,000+ | $ 0.5134 | $ 513.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > -25V
- lc = -3A High Continuous Current
- lcM = -8A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -300mV @ -1A
- Complementary NPN Type: FZT649
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- MOSFET and IGBT gate driving
C110505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



